Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoA8G-107-1-24Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.26R2535
Product RangeA8G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.330 |
| 5+ | $51.640 |
| 10+ | $50.580 |
| 25+ | $49.520 |
| 50+ | $46.970 |
| 100+ | $42.720 |
| 250+ | $39.960 |
Price for:Each
Minimum: 1
Multiple: 1
$56.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoA8G-107-1-24Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.26R2535
Product RangeA8G Series
Technical Datasheet
Switch Operation-
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeA8G Series
Contact Current AC Max20A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height34.4mm
Panel Cutout Width24.4mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCTo Be Advised
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
20A
Contact Current DC Max
-
Panel Cutout Height
34.4mm
Panel Cutout Diameter
-
SVHC
To Be Advised
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
A8G Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
24.4mm
Switch Terminals
Quick Connect
Technical Docs (1)
Alternatives for A8G-107-1-24
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
