Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoA8GS-D1210Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.46Y0279
Product RangeA8GS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $14.830 |
| 100+ | $14.340 |
| 250+ | $13.500 |
Price for:Each
Minimum: 50
Multiple: 50
$741.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoA8GS-D1210Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.46Y0279
Product RangeA8GS Series
Technical Datasheet
Switch Operation-
Contact ConfigurationDPST-NO
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap Colour-
Product RangeA8GS Series
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height27.7mm
Panel Cutout Width15.2mm
Panel Cutout Diameter-
Switch TerminalsSolder
SVHCTo Be Advised
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Actuator / Cap Colour
-
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
27.7mm
Panel Cutout Diameter
-
SVHC
To Be Advised
Contact Configuration
DPST-NO
Switch Mounting
Panel Mount
Product Range
A8GS Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
15.2mm
Switch Terminals
Solder
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
