Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoA8L-21-14N2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C4123
Product RangeA8L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | $3.030 |
| 600+ | $2.970 |
Price for:Each
Minimum: 300
Multiple: 300
$909.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoA8L-21-14N2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C4123
Product RangeA8L Series
Technical Datasheet
Switch Operation-
Contact ConfigurationDPST-NO
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeA8L Series
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19.2mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsPC Pin, Left Angle
SVHCTo Be Advised
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Current DC Max
-
Panel Cutout Height
19.2mm
Panel Cutout Diameter
-
SVHC
To Be Advised
Contact Configuration
DPST-NO
Switch Mounting
Panel Mount
Product Range
A8L Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
13mm
Switch Terminals
PC Pin, Left Angle
Technical Docs (1)
Alternatives for A8L-21-14N2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
