Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoB3AL-1003P-MSCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.31AC4954
Product RangeB3AL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1400+ | $2.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1400
Multiple: 1400
$3,262.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoB3AL-1003P-MSCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.31AC4954
Product RangeB3AL Series
Technical Datasheet
Switch TerminalsSolder
Product RangeB3AL Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleSquare Button
Contact Voltage DC Nom16V
Actuating Force357gf
Operating Force3.5N
Contact Rating50mA at 16VDC
Switch Dimensions (L x W)6.9mm x 6mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
16V
Operating Force
3.5N
Switch Dimensions (L x W)
6.9mm x 6mm
Product Range
B3AL Series
Switch Mounting
Surface Mount
Actuator Style
Square Button
Actuating Force
357gf
Contact Rating
50mA at 16VDC
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for B3AL-1003P-MS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
