Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoB3F-1022-GCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89M6976
Product RangeB3D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1500+ | $2.130 |
Price for:Each
Minimum: 1500
Multiple: 1500
$3,195.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoB3F-1022-GCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89M6976
Product RangeB3D Series
Technical Datasheet
Switch TerminalsThrough Hole
Product RangeB3D Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleRound Button
Actuating Force180gf
Contact Voltage DC Nom24V
Operating Force1.47N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6mm x 6mm
IP RatingIP00
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Through Hole
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
180gf
Operating Force
1.47N
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Product Range
B3D Series
Switch Mounting
Through Hole
Actuator Style
Round Button
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
IP Rating
IP00
SVHC
To Be Advised
Technical Docs (1)
Alternatives for B3F-1022-G
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
