Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoB3F-1026Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C4136
Product RangeB3D Series
Your Part Number
358 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.985 |
| 25+ | $0.902 |
| 50+ | $0.803 |
| 100+ | $0.726 |
| 250+ | $0.692 |
| 500+ | $0.663 |
| 1000+ | $0.649 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoB3F-1026Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C4136
Product RangeB3D Series
Technical Datasheet
Product RangeB3D Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force500gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6mm x 6mm
IP RatingIP00
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
B3D Series
Switch Mounting
Through Hole
Actuating Force
500gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP00
SVHC
To Be Advised
Technical Docs (1)
Alternatives for B3F-1026
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
