Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoB3F-6000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel89C4167RL
Cut Tape89C4167
Product RangeB3D Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.541 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.541 |
| 10+ | $0.480 |
| 25+ | $0.459 |
| 50+ | $0.432 |
| 100+ | $0.415 |
| 500+ | $0.393 |
| 1000+ | $0.368 |
| 5000+ | $0.343 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoB3F-6000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel89C4167RL
Cut Tape89C4167
Product RangeB3D Series
Technical Datasheet
Product RangeB3D Series
Switch TerminalsThrough Hole
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleRound Button
Actuating Force100gf
Contact Voltage DC Nom24V
Operating Force0.98N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6mm x 6mm
IP RatingIP00
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
B3D Series
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
100gf
Operating Force
0.98N
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Switch Terminals
Through Hole
Switch Mounting
Through Hole
Actuator Style
Round Button
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
IP Rating
IP00
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for B3F-6000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
