Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoB3F-6022Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C4171
Product RangeB3D Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.578 |
| 10+ | $0.545 |
| 25+ | $0.529 |
| 50+ | $0.490 |
| 100+ | $0.459 |
| 250+ | $0.437 |
| 500+ | $0.423 |
| 1000+ | $0.416 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoB3F-6022Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C4171
Product RangeB3D Series
Technical Datasheet
Switch TerminalsSolder
Product RangeB3D Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom24V
Actuating Force150gf
Contact Rating50mA at 24VDC
Operating Force1.47N
Switch Dimensions (L x W)6mm x 6mm
IP RatingIP00
SVHCNo SVHC (27-Jun-2018)
Product Overview
The Omron B3F series are tactile switches. These switches are available in 6mm × 6mm, 12mm × 12mm sizes with different models such as standard, side operated, long durability, high force and high reliability gold plated etc. The gold plated models have increased contact reliability, resistance to corrosive gas and insulation failure prevention for ion migration in harsh environments.
- Extended mechanical/electrical durability
- Taped radial type, vertical type and high force types are available
- Flat type and projected type plunger
- DIP terminals
- Operating force is 0.98N, 1.27N, 1.47N, 1.76N, 2.55N, 4.9N based on ordering
- SPST-NO contact configuration
- Maximum switching capacity of 50mA at 24VDC
- Type B32 key tops are available only for projected plunger models
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
6mm x 6mm
SVHC
No SVHC (27-Jun-2018)
Product Range
B3D Series
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
150gf
Operating Force
1.47N
IP Rating
IP00
Technical Docs (2)
Alternatives for B3F-6022
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
