Print Page
B3FS-1002P
Tactile Switch, B3FS Series, Top Actuated, Surface Mount, Round Button, 147 gf, 50mA at 24VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoB3FS-1002PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel89C4182
Cut Tape09J1583
Product RangeB3FS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 3000 | $0.495 | $1,485.00 |
| Total Price | $1,485.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.600 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.495 |
| 4000+ | $0.486 |
| 6000+ | $0.472 |
| 10000+ | $0.462 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoB3FS-1002PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel89C4182
Cut Tape09J1583
Product RangeB3FS Series
Technical Datasheet
Product RangeB3FS Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRound Button
Contact Voltage DC Nom24V
Actuating Force147gf
Contact Rating50mA at 24VDC
Operating Force1.47N
Switch Dimensions (L x W)6.3mm x 6mm
IP RatingIP00
IlluminationNon Illuminated
SVHCTo Be Advised
Product Overview
The B3FS series SMD Tactile Switch with SPST-NO contact arrangement.
- Ideal for high-density mounting
- 3 actuator heights for design flexibility
- Projected plunger versions allow installation of B32-series key tops
Applications
Industrial
Technical Specifications
Product Range
B3FS Series
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
6.3mm x 6mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Actuator Style
Round Button
Actuating Force
147gf
Operating Force
1.47N
IP Rating
IP00
SVHC
To Be Advised
Technical Docs (1)
Alternatives for B3FS-1002P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
