Print Page
B3FS-4055P
Tactile Switch, B3FS Series, Top Actuated, Surface Mount, Plunger for Cap, 260 gf, 50mA at 24VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoB3FS-4055PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel25Y0182RL
Cut Tape25Y0182
Product RangeB3FS Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.800 | $2.80 |
| Total Price | $2.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.400 |
| 25+ | $2.240 |
| 50+ | $2.130 |
| 100+ | $1.920 |
| 500+ | $1.840 |
| 1000+ | $1.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoB3FS-4055PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel25Y0182RL
Cut Tape25Y0182
Product RangeB3FS Series
Technical Datasheet
Switch TerminalsSMD
Product RangeB3FS Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StylePlunger for Cap
Actuating Force260gf
Contact Voltage DC Nom24V
Operating Force2.55N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)12mm x 12mm
IP RatingIP00
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
260gf
Operating Force
2.55N
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Product Range
B3FS Series
Switch Mounting
Surface Mount
Actuator Style
Plunger for Cap
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
IP Rating
IP00
SVHC
To Be Advised
Technical Docs (3)
Alternatives for B3FS-4055P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
