Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoB3SL1025PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.46W1629
Product RangeB3SL Series
Your Part Number
1,548 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.080 |
| 100+ | $0.867 |
| 250+ | $0.820 |
| 500+ | $0.791 |
| 1000+ | $0.781 |
| 2500+ | $0.771 |
| 5000+ | $0.691 |
Price for:Each
Minimum: 10
Multiple: 10
$10.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoB3SL1025PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.46W1629
Product RangeB3SL Series
Technical Datasheet
Product RangeB3SL Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force357gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.5mm x 6.2mm
IP RatingIP67
IP RatingIP67
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
B3SL Series
Switch Mounting
Surface Mount
Actuating Force
357gf
Switch Dimensions (L x W)
6.5mm x 6.2mm
IP Rating
IP67
SVHC
To Be Advised
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
IP67
Illumination
Non Illuminated
Technical Docs (2)
Alternatives for B3SL1025P
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
