Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoB3W-4100Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.19P8387
Product RangeB3W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $0.869 |
| 1000+ | $0.775 |
Price for:Each
Minimum: 500
Multiple: 500
$434.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoB3W-4100Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.19P8387
Product RangeB3W Series
Technical Datasheet
Product RangeB3W Series
Switch TerminalsThrough Hole
Contact Current Max50mA
Contact Voltage DC Nom24V
Operating Force1.96N
SVHCTo Be Advised
Technical Specifications
Product Range
B3W Series
Contact Current Max
50mA
Operating Force
1.96N
Switch Terminals
Through Hole
Contact Voltage DC Nom
24V
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
