
Need more?
| Quantity | Price |
|---|---|
| 1+ | $668.790 |
| 5+ | $553.860 |
| 10+ | $550.990 |
| 25+ | $539.960 |
Product Information
Product Overview
The B5T-007001-010 from Omron Electronic Components is an approximately 50° long-distance type human vision components (HVC-P2) system. The HVC is an image-sensing unit that can recognize human face expression, gender, age, gaze and blink into a camera module. The HVC-P2 boasts a maximum recognition speed 10 times of HVC model. Ten types of image- sensing functions are incorporated to recognizing human conditions in various perspectives such as face detection, human body detection, hand detection, face direction estimation, gaze estimation, blink estimation, age estimation, gender estimation, expression estimation, (five facial expressions: neutral, happiness, surprise, anger & sadness) and face recognition. The HVC-P2 consists of a camera and a separate main board connected via a flexible flat cable allowing it to be installed on the edge of a flat display unit. Output image can be chosen from three types no image output, 160x120 pixels and 320x240 pixels.
- 1600 × 1200 pixels detection resolution
- Horizontal detection range (angle of view) is 54°, vertical detection range (angle of view) is 41°
- Supply voltage is 5VDC ±10%, consumption current below 0.4A
- Operating temperature range from 0°C to +50°C (no condensation or freezing)
- Easy to mount and compact format to provide image sensing capability to various devices
- RAW (8bit, Y data) image format
- Camera board size is 25mm x 25mm, main board size is 45mm x 45mm
Technical Specifications
Main Board, Camera board, Flexible Flat Cable, USB Drivers, Demo Software & Development Related Doc
To Be Advised
B5T Series
Alternatives for B5T-007001-010
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
