Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoB5T-007001-020Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.22AC4270
Product RangeB5T Series
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $558.210 |
| 5+ | $547.040 |
| 10+ | $535.880 |
| 25+ | $524.710 |
Price for:Each
Minimum: 1
Multiple: 1
$558.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoB5T-007001-020Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.22AC4270
Product RangeB5T Series
Technical Datasheet
Kit ContentsMain Board, Camera Board, Flexible Flat Cable, USB Drivers, Demo Software & Development Related Doc
Product RangeB5T Series
SVHCTo Be Advised
Product Overview
B5T-007001-020 sensor is a B5T human vision components (HVC-P2) system. HVC incorporates ten different image sensing functions like face recognition in an easy-to mount and compact format to provide image sensing capability to various devices. UART and USB receives the command controlling the module from the host and sends back the detection result info.
- Choice of wide-angle type and long-distance type depending of detection distance or range needs
- Incorporates ten different image sensing functions used to recognize people's conditions
- Supply voltage is 5VDC ±10%
- Consumption current is below 0.25A
- Operating temperature range from 0 to 50°C (no condensation or freezing)
- Lens angle is approximately 90deg (wide-angle type)
- 1600 × 1200pixels detection resolution
- 8meters human body detection
- RAW (8bit, Y data) image format
Technical Specifications
Kit Contents
Main Board, Camera Board, Flexible Flat Cable, USB Drivers, Demo Software & Development Related Doc
SVHC
To Be Advised
Product Range
B5T Series
Alternatives for B5T-007001-020
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
