Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoD2D1001Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.83T2562
Product RangeD2D Series
Your Part Number
272 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.420 |
| 5+ | $8.660 |
| 10+ | $7.910 |
| 25+ | $7.380 |
| 50+ | $7.000 |
| 100+ | $6.760 |
| 250+ | $6.630 |
Price for:Each
Minimum: 1
Multiple: 1
$9.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoD2D1001Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.83T2562
Product RangeD2D Series
Technical Datasheet
Contact ConfigurationSPDT-NO
Contact Voltage AC Max250V
Contact Current AC Max16A
Switch TerminalsQuick Connect, Solder
Product RangeD2D Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT-NO
Contact Current AC Max
16A
Product Range
D2D Series
Contact Voltage AC Max
250V
Switch Terminals
Quick Connect, Solder
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D2D1001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
