Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoD2F-01FLCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.36K7260
Product RangeD2F Series
Your Part Number
975 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 10+ | $1.980 |
| 25+ | $1.850 |
| 50+ | $1.630 |
| 100+ | $1.470 |
| 250+ | $1.420 |
| 500+ | $1.340 |
| 1000+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoD2F-01FLCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.36K7260
Product RangeD2F Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeD2F Series
Contact Voltage AC Nom125V
Operating Force Max25gf
SVHCTo Be Advised
Product Overview
The D2F-01FL is a single-pole double-throw (SPDT) ultra subminiature Basic Switch with PCB terminals (standard) and a hinge lever actuator. The incorporating a snapping mechanism made with two highly precise split springs that ensures long durability and using insertion moulded terminals that prevents flux penetration.
- Gold-plated alloy contact
- 50mΩ Maximum contact resistance
- -25 to +85°C Operating temperature range
- IP40 Protection rating
- Switching capacity of 3A at 125VAC, 1A at 125VAC, 0.1A at 30VDC
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
D2F Series
Operating Force Max
25gf
Microswitch Actuator
Hinge Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D2F-01FL
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
