Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoD2F-01L-D3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04M8806
Product RangeD2F Series
Your Part Number
447 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 5+ | $2.740 |
| 10+ | $2.500 |
| 25+ | $2.340 |
| 50+ | $2.230 |
| 100+ | $2.120 |
| 250+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$2.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoD2F-01L-D3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04M8806
Product RangeD2F Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeD2F Series
Contact Voltage AC Nom-
Operating Force Max1.47N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
D2F Series
Operating Force Max
1.47N
Microswitch Actuator
Hinge Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D2F-01L-D3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
