Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoD2F-5LCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.57AC5191
Product RangeD2F Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 10+ | $3.410 |
| 25+ | $3.020 |
| 50+ | $2.680 |
| 100+ | $2.580 |
| 250+ | $2.460 |
| 500+ | $2.300 |
| 1000+ | $2.220 |
Price for:Each
Minimum: 1
Multiple: 1
$3.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoD2F-5LCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.57AC5191
Product RangeD2F Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Product RangeD2F Series
Contact Voltage AC Nom250V
Operating Force Max1.47N
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Contact Voltage AC Nom
250V
SVHC
No SVHC (27-Jun-2018)
Microswitch Actuator
Hinge Lever
Switch Terminals
Solder
Product Range
D2F Series
Operating Force Max
1.47N
Technical Docs (1)
Alternatives for D2F-5L
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
