Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoD2FD-01L1-1HCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.24W8506
Product RangeD2F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 10+ | $1.800 |
| 25+ | $1.650 |
| 50+ | $1.600 |
| 100+ | $1.540 |
| 250+ | $1.460 |
| 500+ | $1.320 |
| 1000+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoD2FD-01L1-1HCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.24W8506
Product RangeD2F Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom30VDC
Product RangeD2F Series
Contact Voltage AC Nom125VAC
Operating Force Max0.65N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
D2F Series
Operating Force Max
0.65N
Microswitch Actuator
Hinge Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
125VAC
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D2FD-01L1-1H
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
