Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoD2FS-F-NCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44X7308
Product RangeD2FS Series
Your Part Number
97 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.780 |
| 100+ | $0.655 |
| 250+ | $0.590 |
| 500+ | $0.555 |
| 1000+ | $0.550 |
| 2500+ | $0.540 |
| 5000+ | $0.528 |
Price for:Each
Minimum: 10
Multiple: 10
$7.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoD2FS-F-NCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44X7308
Product RangeD2FS Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NO
Switch TerminalsThrough Hole
Contact Current Max100mA
Contact Voltage DC Nom6VDC
Product RangeD2FS Series
Contact Voltage AC Nom-
Operating Force Max0.85N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPST-NO
Contact Current Max
100mA
Product Range
D2FS Series
Operating Force Max
0.85N
Microswitch Actuator
Pin Plunger
Switch Terminals
Through Hole
Contact Voltage DC Nom
6VDC
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for D2FS-F-N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
