Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoD2LS-11Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel25Y0143RL
Cut Tape25Y0143
Product RangeD2LS Series
Your Part Number
1,347 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.230 | $1.23 |
| Total Price | $1.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $1.160 |
| 25+ | $1.050 |
| 50+ | $0.942 |
| 100+ | $0.853 |
| 1000+ | $0.815 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoD2LS-11Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel25Y0143RL
Cut Tape25Y0143
Product RangeD2LS Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max1mA
Contact Voltage DC Nom6V
Product RangeD2LS Series
Contact Voltage AC Nom-
Operating Force Max1.2N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPST-NO
Contact Current Max
1mA
Product Range
D2LS Series
Operating Force Max
1.2N
Microswitch Actuator
Pin Plunger
Switch Terminals
SMD
Contact Voltage DC Nom
6V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for D2LS-11
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
