Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoD2LS-21Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.25Y0144
Product RangeD2LS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $1.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$3,460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoD2LS-21Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.25Y0144
Product RangeD2LS Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorPin Plunger
Switch TerminalsSMD
Contact Current Max1mA
Contact Voltage DC Nom6V
Product RangeD2LS Series
Contact Voltage AC Nom-
Operating Force Max0.6N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Ultra Subminiature
Switch Terminals
SMD
Contact Voltage DC Nom
6V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Microswitch Actuator
Pin Plunger
Contact Current Max
1mA
Product Range
D2LS Series
Operating Force Max
0.6N
Technical Docs (2)
Alternatives for D2LS-21
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
