Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARATAS
Manufacturer Part NoD2MC-01ELCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.89C4615
Product RangeD2MC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $20.960 |
| 100+ | $19.930 |
| 250+ | $18.910 |
Price for:Each
Minimum: 50
Multiple: 50
$1,048.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoD2MC-01ELCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.89C4615
Product RangeD2MC Series
Technical Datasheet
Microswitch Type-
Microswitch ActuatorSide Rotary
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max500mA
Contact Voltage DC Nom30V
Product RangeD2MC Series
Contact Voltage AC Nom125V
Operating Force Max5.1g-cm
SVHCTo Be Advised
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT
Contact Current Max
500mA
Product Range
D2MC Series
Operating Force Max
5.1g-cm
Microswitch Actuator
Side Rotary
Switch Terminals
Quick Connect
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D2MC-01EL
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
