Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoD2VW-01L1A-1HSCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.89C4672
Product RangeD2VW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $7.470 |
| 200+ | $7.180 |
| 500+ | $7.040 |
Price for:Each
Minimum: 100
Multiple: 100
$747.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoD2VW-01L1A-1HSCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.89C4672
Product RangeD2VW Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorShort Hinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeD2VW Series
Contact Voltage AC Nom125V
Operating Force Max1.96N
SVHCTo Be Advised
Product Overview
D2VW-01L1A-1HS is a D2VW series sealed miniature basic switch. Its use of epoxy resin assures stable sealing, making this switch ideal for places subject to water spray or excessive dust. V-series internal mechanism assures high precision and durability. It is ideal for automobiles, agricultural machines, large-scale home appliances, and industrial equipment, which require high environmental resistance.
- 30VDC, 0.1A ratings
- Short hinge lever actuator
- SPDT contact form
- Solder terminals
- UL (UL61058-1)/cUL (CSA C22.2 No.61058-1), VDE (EN61058-1) approved
- Insulation resistance is 100Mohm min. (500VDC with insulation tester)
- Degree of protection is IEC IP67
- Ambient operating temperature range from -40°C to +85°C (at ambient humidity of 60% max.)
- Proof tracking index (PTI) is 175
- Contact resistance (initial value) is 50mohm max. (terminals)
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
D2VW Series
Operating Force Max
1.96N
Microswitch Actuator
Short Hinge Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D2VW-01L1A-1HS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
