Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoD2VW-5L1B-1HSCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.83F5347
Product RangeD2VW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $6.400 |
| 250+ | $6.250 |
Price for:Each
Minimum: 100
Multiple: 100
$640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoD2VW-5L1B-1HSCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.83F5347
Product RangeD2VW Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorLong Hinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Product RangeD2VW Series
Contact Voltage AC Nom250V
Operating Force Max-
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
5A
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Microswitch Actuator
Long Hinge Lever
Switch Terminals
Solder
Product Range
D2VW Series
Operating Force Max
-
Technical Docs (2)
Alternatives for D2VW-5L1B-1HS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
