Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoD3V-16-1C5Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.04M8910
Product RangeD3V Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.200 |
| 10+ | $3.970 |
| 25+ | $3.510 |
| 50+ | $3.120 |
| 100+ | $3.000 |
| 250+ | $2.870 |
| 500+ | $2.680 |
| 1000+ | $2.590 |
Price for:Each
Minimum: 1
Multiple: 1
$4.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoD3V-16-1C5Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.04M8910
Product RangeD3V Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom250V
Product RangeD3V Series
Contact Voltage AC Nom250V
Operating Force Max1.96N
SVHCTo Be Advised
Product Overview
The D3V-16-1C5 is a single-pole double-throw Miniature Basic Switch with plunger actuator, snap action type, 1.96N maximum operating force and quick connect, solder terminal. Short hinge lever and external/near plunger.
- Quick-connect terminal (#250)
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
D3V Series
Operating Force Max
1.96N
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D3V-16-1C5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
