Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG5V-1-DC3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.89C6068
Product RangeG5V-1 Series
Your Part Number
480 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.640 |
| 25+ | $2.420 |
| 50+ | $2.000 |
| 100+ | $1.810 |
| 250+ | $1.730 |
| 500+ | $1.660 |
| 1000+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG5V-1-DC3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.89C6068
Product RangeG5V-1 Series
Technical Datasheet
Coil Voltage3VDC
Contact ConfigurationSPDT
Contact Current1A
Product RangeG5V-1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC24V
Contact MaterialSilver Gold
Coil Resistance60ohm
SVHCTo Be Advised
Product Overview
The G5V-1-DC3 is a Low Signal Relay with DC coil. This G5V-series has 1-pole SPDT Au alloy + Ag plated contact. Fully-sealed construction offering environment resistance. Conforms to FCC part 68 requirements for coil to contacts.
- Fully sealed enclosure
- Ultra-miniature, highly sensitive
- -40 to 70°C Operating temperature range
Applications
Communications & Networking, Audio
Technical Specifications
Coil Voltage
3VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
60ohm
Contact Configuration
SPDT
Product Range
G5V-1 Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Gold
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G5V-1-DC3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
