Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG5V-2-H1 DC24Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92H2729
Product RangeG5V-2 Series
Your Part Number
113 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 5+ | $4.400 |
| 10+ | $4.210 |
| 25+ | $3.790 |
| 50+ | $3.430 |
| 100+ | $3.280 |
| 250+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$4.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG5V-2-H1 DC24Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92H2729
Product RangeG5V-2 Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeG5V-2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC125V
Contact Voltage VDC125V
Contact MaterialSilver Gold Alloy
Coil Resistance2.88kohm
SVHCTo Be Advised
Product Overview
G5V-2-H1 DC24 is a G5V-2 general-purpose, low-cost, two-pole relay for signal circuits. It conforms to FCC Part 68 (impulse withstand voltage of 1,500V for 10 x 160µs between coil and contacts and between contacts of the same polarity). Typical applications include telecommunication equipment and security equipment.
- General-purpose DIL terminal layout
- Fully-sealed type relay standardized with bifurcated crossbar contacts
- Highly reliable in addition to its high environment resistance
- UL and CSA standard approved
- High sensitivity, fully sealed enclosure rating
- PCB terminal shape
- 24V DC rated coil voltage
- 100mohm max contact resistance
- Ambient operating temperature range from -25°C to 70°C (with no icing or condensation)
- 1,000Mohm min. (at 500V DC) insulation resistance
Technical Specifications
Coil Voltage
24VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
125V
Coil Resistance
2.88kohm
Contact Configuration
DPDT
Product Range
G5V-2 Series
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Silver Gold Alloy
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G5V-2-H1 DC24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
