Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG6A-234P-ST-US-DC12Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52F3890
Product RangeG6A Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.230 |
| 5+ | $7.150 |
| 10+ | $7.060 |
| 25+ | $6.830 |
| 50+ | $6.100 |
| 100+ | $5.830 |
| 250+ | $5.790 |
Price for:Each
Minimum: 1
Multiple: 1
$7.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG6A-234P-ST-US-DC12Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52F3890
Product RangeG6A Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeG6A Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Palladium
Coil Resistance720ohm
SVHCTo Be Advised
Product Overview
The G6A-234P-ST-US-DC12 is a Non-latching Low Signal Relay with DC coil. This G6A-series signal relay has DPDT AgPd (Au clad) contacts. Low-profile design allows use in 12.7mm (0.5 inch) PC board rack. Surge withstand voltage meets FCC Part 68 regulation. Unique moving loop (permanent magnet) armature reduces relay size, magnetic interference and contact bounce time.
- High sensitivity can be driven by digital circuits
- Units can be mounted side by side due to low magnetic leakage
- Special models available for ultrasonic cleaning and low thermo electromotive force
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Coil Voltage
12VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
720ohm
Contact Configuration
DPDT
Product Range
G6A Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Palladium
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G6A-234P-ST-US-DC12
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
