Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG6A-274P-ST-US-DC24Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52F3895
Product RangeG6A Series
Your Part Number
320 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.510 |
| 5+ | $7.330 |
| 10+ | $7.150 |
| 25+ | $6.640 |
| 50+ | $5.910 |
| 100+ | $5.690 |
| 250+ | $5.500 |
Price for:Each
Minimum: 1
Multiple: 1
$7.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG6A-274P-ST-US-DC24Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52F3895
Product RangeG6A Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeG6A Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance2.88kohm
SVHCTo Be Advised
Product Overview
The G6A-274P-ST-US-DC24 is a 2-pole Low Signal Relay with DC coil, G6A series. DPST (2CO) contact configuration. Bifurcated crossbar Ag (Au-alloy) contact, PCB terminals. Stand-off 0.64mm classification. Resistant to electromagnetic interference, enables high-density mounting. Impulse withstand voltage of 1500V meets FCC requirements. Gold-clad twin-contacts provide short contact bounce in addition to its high contact reliability. A variety of products that cover a wide range of use.
- Single-side stable relay
- Fully sealed enclosure
Applications
Industrial, Power Management, Automation & Process Control, Medical, Security, Test & Measurement, Communications & Networking
Technical Specifications
Coil Voltage
24VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
2.88kohm
Contact Configuration
DPDT
Product Range
G6A Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G6A-274P-ST-US-DC24
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
