Print Page
G6AK-274P-ST40-US-DC24
Signal Relay, Sealed, 24 VDC, DPDT, 2 A, G6A Series, Through Hole, Latching Dual Coil
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG6AK-274P-ST40-US-DC24Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C6175
Product RangeG6A Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.620 |
| 5+ | $10.100 |
| 10+ | $9.580 |
| 25+ | $9.190 |
| 50+ | $8.700 |
| 100+ | $8.320 |
| 250+ | $7.960 |
Price for:Each
Minimum: 1
Multiple: 1
$10.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG6AK-274P-ST40-US-DC24Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C6175
Product RangeG6A Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeG6A Series
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Relay TerminalsPC Pin
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Gold Alloy
Coil Resistance1.6kohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
30V
Coil Resistance
1.6kohm
Contact Configuration
DPDT
Product Range
G6A Series
Coil Type
Latching Dual Coil
Contact Voltage VAC
-
Contact Material
Silver Gold Alloy
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G6AK-274P-ST40-US-DC24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
