Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG6EK-134P-ST-US-DC5Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.27C6993
Product RangeG6E Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 500+ | $8.400 |
Price for:Each
Minimum: 500
Multiple: 500
$4,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG6EK-134P-ST-US-DC5Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.27C6993
Product RangeG6E Series
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationSPDT
Contact Current2A
Product RangeG6E Series
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance125ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
125ohm
Contact Configuration
SPDT
Product Range
G6E Series
Coil Type
Latching Dual Coil
Contact Voltage VAC
-
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (2)
Alternatives for G6EK-134P-ST-US-DC5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
