Print Page
G6K-2F-RF-S DC4.5
Signal Relay, High Frequency, 4.5 VDC, DPDT, 1 A, G6K Series, Surface Mount, Non Latching
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG6K-2F-RF-S DC4.5Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.34R7806
Product RangeG6K Series
Your Part Number
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.750 |
| 5+ | $16.660 |
| 10+ | $16.570 |
| 25+ | $16.280 |
| 50+ | $15.950 |
| 100+ | $15.620 |
| 250+ | $15.300 |
Price for:Each
Minimum: 1
Multiple: 1
$16.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG6K-2F-RF-S DC4.5Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.34R7806
Product RangeG6K Series
Technical Datasheet
Coil Voltage4.5VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeG6K Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsL-Bend
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Gold
Coil Resistance194ohm
SVHCTo Be Advised
Product Overview
The G6K series surface-mounting Signal Relay with the dimensions of 5.7 x 10.6 x 9mm (W x L x H) represent a reduction of approximately 56% in mounting area compared with the OMRON G6S for higher-density mounting. The dielectric strength of 1500VAC and an impulse withstand voltage of 2500V for 2 x 10µs (conforms to North American Telcordia specifications (formerly Bellcore)). It conforms to FCC part 68 (impulse withstand voltage of 1500V for 10 x 160µs between coil and contacts and between contacts of the same polarity).
- Single-winding latching models to save energy
Applications
Industrial, Signal Processing
Technical Specifications
Coil Voltage
4.5VDC
Contact Current
1A
Relay Mounting
Surface Mount
Relay Terminals
L-Bend
Contact Voltage VDC
30V
Coil Resistance
194ohm
Contact Configuration
DPDT
Product Range
G6K Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Gold
SVHC
To Be Advised
Technical Docs (2)
Alternatives for G6K-2F-RF-S DC4.5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
