Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG6L-1P DC24Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73C8956
Product RangeG6L Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 5+ | $3.180 |
| 10+ | $3.020 |
| 25+ | $2.740 |
| 50+ | $2.490 |
| 100+ | $2.370 |
| 250+ | $2.270 |
Price for:Each
Minimum: 1
Multiple: 1
$3.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG6L-1P DC24Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73C8956
Product RangeG6L Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPST-NO
Contact Current1A
Product RangeG6L Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC24V
Contact MaterialSilver Gold
Coil Resistance2.504kohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
2.504kohm
Contact Configuration
SPST-NO
Product Range
G6L Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Gold
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
