Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G9EC-1-B DC24Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 35K4546 |
| Product Range | G9EC-1 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $390.790 |
| 5+ | $372.520 |
| 10+ | $354.240 |
| 25+ | $348.580 |
| 50+ | $341.610 |
Price for:Each
Minimum: 1
Multiple: 1
$390.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | G9EC-1-B DC24Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 35K4546 |
| Product Range | G9EC-1 Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Coil Voltage | 24VDC |
| Contact Current | 200A |
| Product Range | G9EC-1 Series |
| Relay Mounting | Panel Mount |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Relay Type | Power - General Purpose |
| Relay Terminals | Screw |
| Contact Voltage VDC | 400V |
| Contact Material | - |
| Coil Resistance | 51.2ohm |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The G9EC-1-B DC24 is a DC Power Relay capable of interrupting high-voltage and high-current loads. This G9EC-series relay has SPST-NO contact with M3.5 screw terminal. The switching section and driving section are gas-injected and hermetically sealed, allowing this compact relay to interrupt high-capacity loads. The sealed construction also requires no arc space, saves space and helps ensure safe applications. Downsizing and optimum design allow no restrictions on the mounting direction.
- Switching/current conduction type
- -40 to 50°C Operating temperature range
Applications
Industrial
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current | 200A |
| Relay Mounting | Panel Mount |
| Contact Voltage VAC | - |
| Relay Terminals | Screw |
| Contact Material | - |
| SVHC | No SVHC (27-Jun-2018) |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | G9EC-1 Series |
| Coil Type | Non Latching |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 400V |
| Coil Resistance | 51.2ohm |
Technical Docs (1)
Alternatives for G9EC-1-B DC24
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
