Print Page
284 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.690 |
| 5+ | $5.520 |
| 10+ | $5.360 |
| 25+ | $4.770 |
| 50+ | $4.310 |
| 100+ | $4.120 |
| 250+ | $3.940 |
Price for:Each
Minimum: 1
Multiple: 1
$5.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoV-15G3-1C24-KCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.89C8233
Product RangeV Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max15A
Contact Voltage DC Nom250V
Product RangeV Series
Contact Voltage AC Nom250V
Operating Force Max100gf
SVHCNo SVHC (27-Jun-2018)
Product Overview
The V-15G3-1C24-K is a single-pole double-throw (SPDT) general purpose Snap Action Switch with quick-connect terminals (#187), a long hinge lever actuator and 0.5mm (G gap) contact gap. It is widely used for applications where long life expectancy and high reliability is required.
- Silver alloy contacts
- 2.9mm Mounting hole size
- 100MΩ at 500VDC Minimum insulation resistance
- 15mΩ Maximum contact resistance
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
V Series
Operating Force Max
100gf
Microswitch Actuator
Hinge Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for V-15G3-1C24-K
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

