Print Page
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
| 5+ | $2.880 |
| 10+ | $2.800 |
| 25+ | $2.500 |
| 50+ | $2.260 |
| 100+ | $1.950 |
| 250+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$2.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoV-16G-3C26Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.35K2036
Product RangeV Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NO
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom250V
Product RangeV Series
Contact Voltage AC Nom250V
Operating Force Max400gf
SVHCTo Be Advised
Product Overview
The V-16G-3C26 is a single-pole single-throw Miniature Basic Switch that offers high reliability and security with NO contact type and hinge roller lever actuator. Quick connect terminal, 3.92N maximum operating force and available in two types of cases thermoplastic resin and thermosetting resin. It can be used for interrupting current when doors are opened or closed.
- 15mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPST-NO
Contact Current Max
16A
Product Range
V Series
Operating Force Max
400gf
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for V-16G-3C26
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

