Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoW7ED-12FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.28AH9461
Product RangeW7ED Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.240 |
| 5+ | $9.690 |
| 10+ | $9.150 |
| 25+ | $8.580 |
| 50+ | $8.570 |
| 100+ | $8.560 |
| 250+ | $8.220 |
Price for:Each
Minimum: 1
Multiple: 1
$10.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoW7ED-12FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.28AH9461
Product RangeW7ED Series
Technical Datasheet
Sensor TypeCapacitive Touch Sensor
No. of Channels-
Supply Voltage Min5V
Supply Voltage Max15V
Sensor Case / Package-
No. of Pins-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Qualification-
Product RangeW7ED Series
SVHCTo Be Advised
Product Overview
W7ED-12F is a touch sensor. It features reliable operation that requires only a light touch. It is suitable for embedding in equipment. This device enables touch sensor configurations to be created that suit your application. Touch electrodes and touch sensor electrodes can be fastened just using screws. The body-to-electrode static electricity transfers can easily be prevented using FG terminal models. It is used in applications such as lights, elevators, vending machines, faucets.
- 25pF detected capacitance, with FG terminal
- I-shaped electrode, 5VDC (-10%) to 15VDC (+10%) power supply voltage
- 10mA maximum current consumption
- Reliable operation, connects easily, no design required
- Ambient temperature range from -10 to 60°C (when in use, no icing or condensation)
Technical Specifications
Sensor Type
Capacitive Touch Sensor
Supply Voltage Min
5V
Sensor Case / Package
-
Operating Temperature Min
-10°C
Qualification
-
SVHC
To Be Advised
No. of Channels
-
Supply Voltage Max
15V
No. of Pins
-
Operating Temperature Max
60°C
Product Range
W7ED Series
Technical Docs (1)
Alternatives for W7ED-12F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
