Print Page
1,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $2.610 | $3,915.00 |
| Total Price | $3,915.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1500+ | $2.610 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $2.410 |
| 2000+ | $2.340 |
| 4000+ | $2.280 |
| 6000+ | $2.230 |
| 10000+ | $2.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoXF2M-4015-1ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel05M2031
Cut Tape41M0934
Product RangeXF Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts40Contacts
Product RangeXF Series
Contact Termination TypeSurface Mount
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
SVHCNo SVHC (27-Jun-2018)
Product Overview
The XF2M-4015-1A is a 2-contact Rotary Back-lock Receptacle with gold-plated spring copper alloy contacts. This connector is made with LCP resin natural housing and black slider, tin plating copper alloy hold-down. The connector features high-reliability rotary-lock and superior work efficiency.
- UL94V-0 Flammability rating
- 20 Times insertion durability
- 100MΩ Minimum insulation resistance
- 50mΩ Maximum contact resistance
Applications
Industrial
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2018)
No. of Contacts
40Contacts
Product Range
XF Series
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (1)
Alternatives for XF2M-4015-1A
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

