Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoXG4A-1639-ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C8600
Product RangeXG4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 49+ | $12.110 |
| 50+ | $8.920 |
| 100+ | $8.250 |
Price for:Each
Minimum: 49
Multiple: 49
$593.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoXG4A-1639-ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C8600
Product RangeXG4 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows4Rows
No. of Contacts32Contacts
Contact Termination TypeThrough Hole
Product RangeXG4 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
4Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2018)
Pitch Spacing
2.54mm
No. of Contacts
32Contacts
Product Range
XG4 Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (2)
Alternatives for XG4A-1639-A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
