Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoXG4A-2031Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C8601
Product RangeXG4 Series
Your Part Number
479 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 10+ | $2.540 |
| 25+ | $2.340 |
| 50+ | $2.180 |
| 100+ | $2.050 |
| 250+ | $1.960 |
| 500+ | $1.830 |
| 2500+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoXG4A-2031Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C8601
Product RangeXG4 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole
Product RangeXG4 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (27-Jun-2018)
Product Overview
The XG4A-2031 is a 20-contact 2-row Flat Cable Connector with gold-plated brass contacts and through-hole vertical contact termination. The mainstream of circuit board connectors conforming MIL standards with improved design. An endless number of combinations can be made using the XG-5 IDC Connectors for discrete wires, XG8 original plugs and the XG2 IDC connectors for PCBs.
- Improves reliability
- IDC plugs (XG4E) can be used for relaying
Applications
Defence, Military & Aerospace
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2018)
Pitch Spacing
2.54mm
No. of Contacts
20Contacts
Product Range
XG4 Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (2)
Alternatives for XG4A-2031
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
