Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoXG4S-1604Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C8654
Product RangeXG4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $0.618 |
Price for:Each
Minimum: 500
Multiple: 500
$309.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoXG4S-1604Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C8654
Product RangeXG4 Series
Technical Datasheet
Accessory TypeStrain Relief
For Use WithXG4E Connectors
No. of Positions16Positions
Strain Relief MaterialNylon (Polyamide)
Product RangeXG4 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
16Positions
Product Range
XG4 Series
For Use With
XG4E Connectors
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for XG4S-1604
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
