Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoXG8S-0331Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.89C8682
Product RangeXG8 Series
Your Part Number
473 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.330 |
| 25+ | $0.289 |
| 50+ | $0.258 |
| 100+ | $0.233 |
| 500+ | $0.210 |
| 1000+ | $0.194 |
| 5000+ | $0.180 |
| 10000+ | $0.167 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoXG8S-0331Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.89C8682
Product RangeXG8 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole
Product RangeXG8 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jul-2019)
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
Product Range
XG8 Series
Contact Material
Brass
Connector Type
Pin Header
Technical Docs (2)
Alternatives for XG8S-0331
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
