Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoXS2W-D421-J81-FCopy
Newark Part No.88M5291
Product RangeXS2 Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $68.310 |
| 5+ | $64.910 |
| 10+ | $61.510 |
| 25+ | $61.340 |
| 50+ | $61.180 |
| 100+ | $61.020 |
| 250+ | $59.800 |
Price for:Each
Minimum: 1
Multiple: 1
$68.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoXS2W-D421-J81-FCopy
Newark Part No.88M5291
Product RangeXS2 Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric10m
Product RangeXS2 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Product Range
XS2 Series
Connector Type B
M12 Plug
Cable Length - Metric
10m
SVHC
To Be Advised
Technical Docs (1)
Alternatives for XS2W-D421-J81-F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
