Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoXW4M-16D2-H1DACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.28AJ0462
Product RangeXW4M Series
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.740 |
| 5+ | $8.250 |
| 10+ | $7.670 |
| 25+ | $7.180 |
| 50+ | $6.870 |
| 100+ | $6.480 |
| 250+ | $6.140 |
Price for:Each
Minimum: 1
Multiple: 1
$8.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoXW4M-16D2-H1DACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.28AJ0462
Product RangeXW4M Series
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions16Positions
Rated Current8A
Rated Voltage160V
Block OrientationThrough Hole Right Angle
Product RangeXW4M Series
SVHCTo Be Advised
Technical Specifications
Gender
Header
No. of Positions
16Positions
Rated Voltage
160V
Product Range
XW4M Series
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Right Angle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
