Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOL
Manufacturer Part NoAP725 R5 FCopy
Manufacturer Standard Lead Time62 weeks
Newark Part No.68Y7143
Product RangeAP725 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.680 |
| 10+ | $3.270 |
| 25+ | $3.020 |
| 50+ | $2.780 |
| 100+ | $2.470 |
| 500+ | $2.240 |
| 1000+ | $1.930 |
| 2500+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$3.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOL
Manufacturer Part NoAP725 R5 FCopy
Manufacturer Standard Lead Time62 weeks
Newark Part No.68Y7143
Product RangeAP725 Series
Technical Datasheet
Resistance500mohm
Resistor Case / PackageTO-263 (D2PAK)
Power Rating20W
Product RangeAP725 Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length10.4mm
Product Width10.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
500mohm
Power Rating
20W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
250V
Product Width
10.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
TO-263 (D2PAK)
Product Range
AP725 Series
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
10.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
