Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoA104700BLACKCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06WX0507
Your Part Number
266 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.730 |
| 5+ | $14.380 |
| 10+ | $14.080 |
| 25+ | $13.780 |
| 50+ | $13.170 |
| 100+ | $12.030 |
| 250+ | $11.790 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$15.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoA104700BLACKCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06WX0507
Technical Datasheet
No. of LEDs1LEDs
Holder TypeHolder
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The A104700BLACK is a 3mm LED Lamp Holder, Ø6.3mm panel cutout, 7.6mm diameter, 13.9mm length, brass holder with black finish.
Applications
LED Lighting
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
Holder
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
