Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoA104800AABCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06WX0510
Your Part Number
6,329 In Stock
5,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.850 |
| 10+ | $6.030 |
| 25+ | $5.670 |
| 50+ | $5.310 |
| 100+ | $4.950 |
| 250+ | $4.720 |
| 500+ | $4.490 |
| 1000+ | $4.330 |
Price for:Each
Minimum: 1
Multiple: 1
$7.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoA104800AABCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06WX0510
Technical Datasheet
No. of LEDs1LEDs
Holder TypeHolder
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The A104800AAB from Arcolectric is a LED holder for use with 5mm, T-1 3/4 LEDs.
- Holder comes without LED
- External diameter of 9.5mm
- External length of 14.5mm
- Holder colour is black
- Brass holder material
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
Holder
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
