Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC027500NAECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06WX0530
Product Range0275 Series
Your Part Number
512 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.060 |
| 10+ | $9.470 |
| 25+ | $8.960 |
| 50+ | $8.460 |
| 100+ | $7.950 |
| 250+ | $7.620 |
| 500+ | $7.280 |
| 1000+ | $7.070 |
Price for:Each
Minimum: 1
Multiple: 1
$12.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC027500NAECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06WX0530
Product Range0275 Series
Technical Datasheet
Supply Voltage250V
Lamp Base TypeQuick Connect
Illumination ColorRed
Mounting Hole Dia10mm
Lens ShapeRound with Flat Top
Current Rating20mA
Product Range0275 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
250V
Illumination Color
Red
Lens Shape
Round with Flat Top
Product Range
0275 Series
Lamp Base Type
Quick Connect
Mounting Hole Dia
10mm
Current Rating
20mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for C027500NAE
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
