Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1090FEFAI
Newark Part No.06WX0570
Technical Datasheet
196 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.110 |
| 5+ | $12.630 |
| 10+ | $12.100 |
| 25+ | $11.230 |
| 50+ | $10.560 |
| 100+ | $9.890 |
| 250+ | $8.930 |
Price for:Each
Minimum: 1
Multiple: 1
$13.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1090FEFAI
Newark Part No.06WX0570
Technical Datasheet
Indicator Lens ColourGreen
Lens Shape-
Mounting Hole Dia19mm
Accessory TypeLamp Holder
For Use WithE10 Lamp
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Indicator Lens Colour
Green
Mounting Hole Dia
19mm
For Use With
E10 Lamp
SVHC
No SVHC (25-Jun-2025)
Lens Shape
-
Accessory Type
Lamp Holder
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate